



P0700-7 | |
|---|---|
DigiKey Part Number | 5666-P0700-7-ND |
Manufacturer | |
Manufacturer Product Number | P0700-7 |
Description | KNOB FLUTED W/SKIRT 0.250" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Dot on Skirt and Line on Top Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | - | |
Height | - | |
Indicator | Dot on Skirt and Line on Top | |
Material | - | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,82000 Kč | 152,82 Kč |
| 5 | 131,31000 Kč | 656,55 Kč |
| 10 | 123,69000 Kč | 1 236,90 Kč |
| 25 | 114,84880 Kč | 2 871,22 Kč |
| 50 | 108,98000 Kč | 5 449,00 Kč |
| 100 | 103,72600 Kč | 10 372,60 Kč |
| 250 | 97,61220 Kč | 24 403,05 Kč |
| 500 | 93,54284 Kč | 46 771,42 Kč |
| 1 000 | 89,89339 Kč | 89 893,39 Kč |
| Unit Price without VAT: | 152,82000 Kč |
|---|---|
| Unit Price with VAT: | 184,91220 Kč |















