On-Delay Time Delay Relay DPDT (2 Form C) 3 Sec ~ 300 Sec Delay 10A @ 120/240VAC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
On-Delay Time Delay Relay DPDT (2 Form C) 3 Sec ~ 300 Sec Delay 10A @ 120/240VAC Chassis Mount
HVAC - Take a Load Off – Protect Control Sense

ORM120A25

DigiKey Part Number
5666-ORM120A25-ND
Manufacturer
Manufacturer Product Number
ORM120A25
Description
RELAY TIME DELAY 300SEC 10A 120V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 3 Sec ~ 300 Sec Delay 10A @ 120/240VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
DPDT (2 Form C)
Manufacturer
Littelfuse Inc.
Delay Time
3 Sec ~ 300 Sec
Series
Contact Rating @ Voltage
10A @ 120/240VAC
Packaging
Bulk
Voltage - Supply
120VAC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Chassis Mount
Timing Adjustment Method
Screwdriver Slot
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage
Function
On-Delay
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 262,95000 Kč2 262,95 Kč
102 015,01000 Kč20 150,10 Kč
251 923,95440 Kč48 098,86 Kč
501 857,76440 Kč92 888,22 Kč
1001 793,83180 Kč179 383,18 Kč
Manufacturers Standard Package
Unit Price without VAT:2 262,95000 Kč
Unit Price with VAT:2 738,16950 Kč