Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
NDS-8
NDS-8
Relay Basics - Another Teaching Moment | DigiKey Electronics

NDS-8

DigiKey Part Number
5666-NDS-8-ND
Manufacturer
Manufacturer Product Number
NDS-8
Description
RELAY SOCKET 8 POSITION DIN RAIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
8
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
Multiple Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1279,48000 Kč279,48 Kč
10248,88900 Kč2 488,89 Kč
25237,66360 Kč5 941,59 Kč
50229,51240 Kč11 475,62 Kč
100221,63390 Kč22 163,39 Kč
250211,62204 Kč52 905,51 Kč
500204,34498 Kč102 172,49 Kč
1 000197,31485 Kč197 314,85 Kč
Manufacturers Standard Package
Unit Price without VAT:279,48000 Kč
Unit Price with VAT:338,17080 Kč