
LSCR101 | |
|---|---|
DigiKey Part Number | 5666-LSCR101-ND |
Manufacturer | |
Manufacturer Product Number | LSCR101 |
Description | 1000V GENERAL PURPOSE FUSE STUD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 1000V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSCR101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Custom | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | 1/4" Stud Mounted Fuses | |
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Bolt Down | |
Contact Material | Steel | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 078,67000 Kč | 1 078,67 Kč |
| 6 | 876,03667 Kč | 5 256,22 Kč |
| 10 | 825,38900 Kč | 8 253,89 Kč |
| 50 | 683,39260 Kč | 34 169,63 Kč |
| 100 | 629,52840 Kč | 62 952,84 Kč |
| 250 | 570,17632 Kč | 142 544,08 Kč |
| Unit Price without VAT: | 1 078,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 305,19070 Kč |





