



LPSM0001Z | |
|---|---|
DigiKey Part Number | F5273-ND |
Manufacturer | |
Manufacturer Product Number | LPSM0001Z |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,38000 Kč | 643,38 Kč |
| 5 | 533,72800 Kč | 2 668,64 Kč |
| 10 | 492,40300 Kč | 4 924,03 Kč |
| 50 | 407,92400 Kč | 20 396,20 Kč |
| 100 | 375,91460 Kč | 37 591,46 Kč |
| 250 | 337,13128 Kč | 84 282,82 Kč |
| 500 | 310,23370 Kč | 155 116,85 Kč |
| Unit Price without VAT: | 643,38000 Kč |
|---|---|
| Unit Price with VAT: | 778,48980 Kč |








