




LPHV0001Z | |
|---|---|
DigiKey Part Number | 5666-LPHV0001Z-ND |
Manufacturer | |
Manufacturer Product Number | LPHV0001Z |
Description | FUSE HLDR CART 1000V 30A DINRAIL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 1000V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,87000 Kč | 594,87 Kč |
| 5 | 493,53600 Kč | 2 467,68 Kč |
| 10 | 455,34200 Kč | 4 553,42 Kč |
| 50 | 377,25000 Kč | 18 862,50 Kč |
| 100 | 347,66600 Kč | 34 766,60 Kč |
| 250 | 311,82364 Kč | 77 955,91 Kč |
| 500 | 286,96538 Kč | 143 482,69 Kč |
| Unit Price without VAT: | 594,87000 Kč |
|---|---|
| Unit Price with VAT: | 719,79270 Kč |









