Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFT600303C

DigiKey Part Number
F12001-ND
Manufacturer
Manufacturer Product Number
LFT600303C
Description
FUSE BLOK CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.563" Dia x 1.5" L (14.3mm x 38.1mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Class T Fuses
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
3
Voltage
Orientation
-
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 307,97000 Kč1 307,97 Kč
51 085,00800 Kč5 425,04 Kč
101 000,80700 Kč10 008,07 Kč
50828,48440 Kč41 424,22 Kč
100763,11140 Kč76 311,14 Kč
250683,86708 Kč170 966,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 307,97000 Kč
Unit Price with VAT:1 582,64370 Kč