



LFPSJ601.Z | |
|---|---|
DigiKey Part Number | 5666-LFPSJ601.Z-ND |
Manufacturer | |
Manufacturer Product Number | LFPSJ601.Z |
Description | FUSE HLDR CART 600V 60A DIN RAIL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.063" Dia x 2.374" L (27mm x 60.3mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 311,54000 Kč | 1 311,54 Kč |
| 6 | 1 065,12333 Kč | 6 390,74 Kč |
| 12 | 982,37417 Kč | 11 788,49 Kč |
| 54 | 823,20722 Kč | 44 453,19 Kč |
| 102 | 763,38020 Kč | 77 864,78 Kč |
| 252 | 685,06060 Kč | 172 635,27 Kč |
| Unit Price without VAT: | 1 311,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 586,96340 Kč |










