
LFPSJ301.Z | |
|---|---|
DigiKey Part Number | LFPSJ301.Z-ND |
Manufacturer | |
Manufacturer Product Number | LFPSJ301.Z |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.813" Dia x 2.25" L (20.65mm x 57.15mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 190,17000 Kč | 1 190,17 Kč |
| 6 | 966,57333 Kč | 5 799,44 Kč |
| 12 | 891,50500 Kč | 10 698,06 Kč |
| 54 | 747,14000 Kč | 40 345,56 Kč |
| 102 | 692,88049 Kč | 70 673,81 Kč |
| 252 | 621,86409 Kč | 156 709,75 Kč |
| Unit Price without VAT: | 1 190,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 440,10570 Kč |


