LFJ602003C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFJ602003C
LFJ602003C
LFJ602003C

LFJ602003C

DigiKey Part Number
5666-LFJ602003C-ND
Manufacturer
Manufacturer Product Number
LFJ602003C
Description
FUSE BLOCK CART 600V 200A DIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Block 200 A 600V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
1.625" Dia x 5.75" L (41.28mm x 146.05mm)
Current Rating (Amps)
200 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
3
Voltage
600V
Orientation
-
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 1 047
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 156,41000 Kč10 156,41 Kč
59 238,29800 Kč46 191,49 Kč
108 512,26200 Kč85 122,62 Kč
Manufacturers Standard Package
Unit Price without VAT:10 156,41000 Kč
Unit Price with VAT:12 289,25610 Kč