LFJ602003C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFJ600303CID

DigiKey Part Number
LFJ600303CID-ND
Manufacturer
Manufacturer Product Number
LFJ600303CID
Description
FUSE BLOK CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.813" Dia x 2.25" L (20.65mm x 57.15mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
3
Voltage
600V
Orientation
-
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 450,56000 Kč1 450,56 Kč
51 191,93600 Kč5 959,68 Kč
101 117,20800 Kč11 172,08 Kč
501 071,70600 Kč53 585,30 Kč
1001 012,28190 Kč101 228,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 450,56000 Kč
Unit Price with VAT:1 755,17760 Kč