
LFJ600302CID | |
|---|---|
DigiKey Part Number | 5666-LFJ600302CID-ND |
Manufacturer | |
Manufacturer Product Number | LFJ600302CID |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.813" Dia x 2.25" L (20.65mm x 57.15mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 233,95000 Kč | 1 233,95 Kč |
| 5 | 1 023,62000 Kč | 5 118,10 Kč |
| 10 | 944,15600 Kč | 9 441,56 Kč |
| 50 | 781,59500 Kč | 39 079,75 Kč |
| 100 | 746,89820 Kč | 74 689,82 Kč |
| 250 | 744,52080 Kč | 186 130,20 Kč |
| Unit Price without VAT: | 1 233,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,07950 Kč |


