
LFJ600301CID | |
|---|---|
DigiKey Part Number | 5666-LFJ600301CID-ND |
Manufacturer | |
Manufacturer Product Number | LFJ600301CID |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.813" Dia x 2.25" L (20.65mm x 57.15mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,69000 Kč | 683,69 Kč |
| Unit Price without VAT: | 683,69000 Kč |
|---|---|
| Unit Price with VAT: | 827,26490 Kč |


