Fuse Block 30 A 600V 3 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 30 A 600V 3 Circuit Cartridge Chassis Mount
L60030C3PQ
L60030C3PQ

L60030C3PQ

DigiKey Part Number
F5256-ND
Manufacturer
Manufacturer Product Number
L60030C3PQ
Description
FUSE BLOCK CART 600V 30A CHASSIS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 3 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
5AG, 13/32" x 1-1/2" (Midget)
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
3
Voltage
Orientation
-
Termination Style
Screw Terminal, Pressure Plate, Quick Connect
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1802,75000 Kč802,75 Kč
6652,02333 Kč3 912,14 Kč
12601,47000 Kč7 217,64 Kč
54504,29037 Kč27 231,68 Kč
102467,78608 Kč47 714,18 Kč
252420,01833 Kč105 844,62 Kč
504386,42361 Kč194 757,50 Kč
Manufacturers Standard Package
Unit Price without VAT:802,75000 Kč
Unit Price with VAT:971,32750 Kč