
KRDM421 | |
|---|---|
DigiKey Part Number  | 5666-KRDM421-ND  | 
Manufacturer  | |
Manufacturer Product Number  | KRDM421  | 
Description  | RELAY TIME DELAY 100SEC 10A 125V  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | On-Delay Time Delay Relay SPDT (1 Form C) 1 Sec ~ 100 Sec Delay 10A @ 125VAC Chassis Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Littelfuse Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Chassis Mount  | |
Relay Type  | Mechanical Relay  | |
Function  | On-Delay  | |
Circuit  | SPDT (1 Form C)  | |
Delay Time  | 1 Sec ~ 100 Sec  | |
Contact Rating @ Voltage  | 10A @ 125VAC  | |
Voltage - Supply  | 120VAC  | |
Termination Style  | Quick Connect - 0.250" (6.3mm)  | |
Timing Adjustment Method  | Screwdriver Slot  | |
Timing Initiate Method  | Input Voltage  | |
Grade  | -  | |
Qualification  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 908,53000 Kč | 1 908,53 Kč | 
| 10 | 1 699,49600 Kč | 16 994,96 Kč | 
| 25 | 1 622,70160 Kč | 40 567,54 Kč | 
| 50 | 1 566,89560 Kč | 78 344,78 Kč | 
| 100 | 1 512,97280 Kč | 151 297,28 Kč | 
| Unit Price without VAT: | 1 908,53000 Kč | 
|---|---|
| Unit Price with VAT: | 2 309,32130 Kč | 



