


SRP1-CBDRL-025NW-N | |
|---|---|
DigiKey Part Number | 5666-SRP1-CBDRL-025NW-N-ND |
Manufacturer | |
Manufacturer Product Number | SRP1-CBDRL-025NW-N |
Description | SRP1-CB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Category | Output Type AC |
Mfr | Voltage - Input 4 ~ 32VDC |
Series | Voltage - Load 24 V ~ 240 V |
Packaging Bulk | Load Current 25 A |
Part Status Active | On-State Resistance (Max) 6.3 mOhms |
Mounting Type Chassis Mount | Termination Style Screw Terminal |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 70°C |
Circuit | Approval Agency CE, cURus, IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 309,52000 Kč | 1 309,52 Kč |
| 10 | 1 166,13500 Kč | 11 661,35 Kč |
| 25 | 1 113,48360 Kč | 27 837,09 Kč |
| 50 | 1 075,20940 Kč | 53 760,47 Kč |
| 100 | 1 038,22020 Kč | 103 822,02 Kč |
| Unit Price without VAT: | 1 309,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 584,51920 Kč |

