
KLDR002.TXP | |
|---|---|
DigiKey Part Number | 5666-KLDR002.TXP-ND |
Manufacturer | |
Manufacturer Product Number | KLDR002.TXP |
Description | FUSE CARTRIDGE 2A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Transformer Protection |
Packaging Box | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 2A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,54000 Kč | 785,54 Kč |
| 5 | 651,69400 Kč | 3 258,47 Kč |
| 10 | 601,21500 Kč | 6 012,15 Kč |
| 50 | 497,97600 Kč | 24 898,80 Kč |
| 100 | 458,83990 Kč | 45 883,99 Kč |
| 250 | 411,42136 Kč | 102 855,34 Kč |
| 500 | 378,52674 Kč | 189 263,37 Kč |
| Unit Price without VAT: | 785,54000 Kč |
|---|---|
| Unit Price with VAT: | 950,50340 Kč |



