Safety Relay SPST-NO (1 Form A) 115VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay SPST-NO (1 Form A) 115VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ISS-101

DigiKey Part Number
5666-ISS-101-ND
Manufacturer
Manufacturer Product Number
ISS-101
Description
RELAY SAFETY SPST 8A 115V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Safety Relay SPST-NO (1 Form A) 115VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Coil Voltage
115VAC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
8 A
Switching Voltage
120VAC - Max
Features
-
Termination Style
Plug In, 8 Pin (Octal)
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-20°C ~ 55°C
Contact Material
-
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 017,26000 Kč5 017,26 Kč
104 467,15700 Kč44 671,57 Kč
254 265,12200 Kč106 628,05 Kč
504 118,26640 Kč205 913,32 Kč
Manufacturers Standard Package
Unit Price without VAT:5 017,26000 Kč
Unit Price with VAT:6 070,88460 Kč