



GP103G4F | |
|---|---|
DigiKey Part Number | 5666-GP103G4F-ND |
Manufacturer | |
Manufacturer Product Number | GP103G4F |
Description | THERMISTOR NTC 10KOHM 3695K BEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | GP103G4F Models |
Category | Resistance Tolerance ±1% |
Manufacturer Littelfuse Inc. | B25/85 3695K |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Length - Lead Wire 1.00" (25.40mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 10k | Package / Case Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,87000 Kč | 108,87 Kč |
| 5 | 97,77000 Kč | 488,85 Kč |
| 10 | 93,64100 Kč | 936,41 Kč |
| 25 | 88,71080 Kč | 2 217,77 Kč |
| 50 | 85,33660 Kč | 4 266,83 Kč |
| 250 | 78,54848 Kč | 19 637,12 Kč |
| 500 | 76,02122 Kč | 38 010,61 Kč |
| 1 000 | 73,70292 Kč | 73 702,92 Kč |
| Unit Price without VAT: | 108,87000 Kč |
|---|---|
| Unit Price with VAT: | 131,73270 Kč |





