



NRBG104F3950B1F | |
|---|---|
DigiKey Part Number | 283-NRBG104F3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRBG104F3950B1F |
Description | NTC 10K 3950K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 300°C | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 5 | 11,42200 Kč | 57,11 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 25 | 10,09600 Kč | 252,40 Kč |
| 50 | 9,60440 Kč | 480,22 Kč |
| 100 | 9,15510 Kč | 915,51 Kč |
| 500 | 8,25054 Kč | 4 125,27 Kč |
| 1 000 | 7,91478 Kč | 7 914,78 Kč |
| 5 000 | 7,23961 Kč | 36 198,05 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |






