
| CT30S1 | |
|---|---|
| DigiKey Part Number | 5666-CT30S1-ND | 
| Manufacturer | |
| Manufacturer Product Number | CT30S1 | 
| Description | RELAY TIME DELAY 30SEC CHAS MT | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Off-Delay, On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 30 Sec, 1 Sec Delay Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Chassis Mount | |
| Relay Type | Solid State Relay | |
| Function | Off-Delay, On-Delay | |
| Circuit | SPST-NO (1 Form A) | |
| Delay Time | Fixed, 30 Sec, 1 Sec | |
| Contact Rating @ Voltage | - | |
| Voltage - Supply | 24VAC | |
| Termination Style | Quick Connect - 0.250" (6.3mm) | |
| Timing Adjustment Method | Fixed | |
| Timing Initiate Method | Input Voltage | |
| Grade | - | |
| Qualification | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 350,93000 Kč | 1 350,93 Kč | 
| 10 | 1 203,12800 Kč | 12 031,28 Kč | 
| 25 | 1 148,79920 Kč | 28 719,98 Kč | 
| 50 | 1 109,30100 Kč | 55 465,05 Kč | 
| 100 | 1 071,14070 Kč | 107 114,07 Kč | 
| Unit Price without VAT: | 1 350,93000 Kč | 
|---|---|
| Unit Price with VAT: | 1 634,62530 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic