

KRPSA22B | |
|---|---|
DigiKey Part Number | 5666-KRPSA22B-ND |
Manufacturer | |
Manufacturer Product Number | KRPSA22B |
Description | RELAY TIME DELAY 100SEC 10A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPDT (1 Form C) 1 Sec ~ 100 Sec Delay 10A @ 125VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle | |
Circuit | SPDT (1 Form C) | |
Delay Time | 1 Sec ~ 100 Sec | |
Contact Rating @ Voltage | 10A @ 125VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 356,71000 Kč | 2 356,71 Kč |
| 10 | 2 098,58100 Kč | 20 985,81 Kč |
| 25 | 2 003,75440 Kč | 50 093,86 Kč |
| 50 | 1 934,81960 Kč | 96 740,98 Kč |
| 100 | 1 868,22190 Kč | 186 822,19 Kč |
| Unit Price without VAT: | 2 356,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 851,61910 Kč |




