



202PS1J | |
|---|---|
DigiKey Part Number | 5666-202PS1J-ND |
Manufacturer | |
Manufacturer Product Number | 202PS1J |
Description | SENSOR PTC 2KOHM 5% DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 2 kOhms DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
EDA/CAD Models | 202PS1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 2 kOhms | |
Resistance Tolerance | ±5% | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 5 | 85,75600 Kč | 428,78 Kč |
| 10 | 82,08100 Kč | 820,81 Kč |
| 25 | 77,67600 Kč | 1 941,90 Kč |
| 50 | 74,67300 Kč | 3 733,65 Kč |
| 250 | 68,62904 Kč | 17 157,26 Kč |
| 500 | 66,37762 Kč | 33 188,81 Kč |
| 1 000 | 64,31351 Kč | 64 313,51 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |



