
KT100 | |
|---|---|
DigiKey Part Number | 2156-KT100-ND |
Manufacturer | |
Manufacturer Product Number | KT100 |
Description | SENSOR PTC 2KOHM 3% TO92 |
Customer Reference | |
Detailed Description | PTC Thermistor 2 kOhms TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Category | Resistance Tolerance ±3% |
Manufacturer Infineon Technologies | Operating Temperature -50°C ~ 150°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-226-2, TO-92-2 (TO-226AC) |
Resistance @ 25°C 2 kOhms | Supplier Device Package TO-92 |
| Bulk: | 103638 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 181 | 5,24950 Kč | 6 199,66 Kč |
| Unit Price without VAT: | 5,24950 Kč |
|---|---|
| Unit Price with VAT: | 6,35190 Kč |



