



103JG1KE | |
|---|---|
DigiKey Part Number | 5666-103JG1KECT-ND - Cut Tape (CT) 5666-103JG1KETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 103JG1KE |
Description | THERMISTOR NTC 10KOHM 3892K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
EDA/CAD Models | 103JG1KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 5 | 5,92200 Kč | 29,61 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 25 | 5,20760 Kč | 130,19 Kč |
| 50 | 4,93460 Kč | 246,73 Kč |
| 100 | 4,68680 Kč | 468,68 Kč |
| 500 | 4,19036 Kč | 2 095,18 Kč |
| 1 000 | 4,00621 Kč | 4 006,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,63610 Kč | 18 180,50 Kč |
| 10 000 | 3,49848 Kč | 34 984,80 Kč |
| 15 000 | 3,42336 Kč | 51 350,40 Kč |
| 25 000 | 3,33402 Kč | 83 350,50 Kč |
| 35 000 | 3,27820 Kč | 114 737,00 Kč |
| 50 000 | 3,22155 Kč | 161 077,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



