25A 1 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0SPF025.T

DigiKey Part Number
F3517-ND
Manufacturer
Manufacturer Product Number
0SPF025.T
Description
FUSE CARTRIDGE 25A 1KVDC 5AG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25A 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
25A
Voltage Rating - DC
1 kVDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, CSA, UL, VDE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
20kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
DC Cold Resistance
0.00353 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Factory Stock: 760
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1470,36000 Kč470,36 Kč
5390,31000 Kč1 951,55 Kč
10360,11600 Kč3 601,16 Kč
50298,41520 Kč14 920,76 Kč
100275,04860 Kč27 504,86 Kč
250246,74832 Kč61 687,08 Kč
500227,12486 Kč113 562,43 Kč
1 000209,83301 Kč209 833,01 Kč
Manufacturers Standard Package
Unit Price without VAT:470,36000 Kč
Unit Price with VAT:569,13560 Kč