
0LCH1322Z | |
|---|---|
DigiKey Part Number | 5666-0LCH1322Z-ND |
Manufacturer | |
Manufacturer Product Number | 0LCH1322Z |
Description | CONN TERM BLK COVER CLEAR 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cover - Hinged For POWR-BLOKS® LD and LS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover - Hinged | |
Number of Positions | 2 | |
For Use With/Related Products | POWR-BLOKS® LD and LS Series | |
Color | Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,75000 Kč | 217,75 Kč |
| 10 | 154,44000 Kč | 1 544,40 Kč |
| 25 | 136,45360 Kč | 3 411,34 Kč |
| 50 | 125,53860 Kč | 6 276,93 Kč |
| 100 | 116,68380 Kč | 11 668,38 Kč |
| 250 | 107,65340 Kč | 26 913,35 Kč |
| 500 | 102,47528 Kč | 51 237,64 Kč |
| 1 000 | 98,43211 Kč | 98 432,11 Kč |
| Unit Price without VAT: | 217,75000 Kč |
|---|---|
| Unit Price with VAT: | 263,47750 Kč |



