
0LS25722ZXDIN | |
|---|---|
DigiKey Part Number | 5666-0LS25722ZXDIN-ND |
Manufacturer | |
Manufacturer Product Number | 0LS25722ZXDIN |
Description | PWR SPLICE BLOCK 2POS 175A 600V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Splicer Terminal Block 175 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Splicer Terminal Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 - #14CU/AL | |
Load Side Wire/Stud Size | 2/0 - #14CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 175 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 333,79000 Kč | 1 333,79 Kč |
| 10 | 979,17900 Kč | 9 791,79 Kč |
| 25 | 890,61760 Kč | 22 265,44 Kč |
| 50 | 839,15140 Kč | 41 957,57 Kč |
| 100 | 798,60010 Kč | 79 860,01 Kč |
| 250 | 758,30412 Kč | 189 576,03 Kč |
| Unit Price without VAT: | 1 333,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 613,88590 Kč |


