
0KLK020.T | |
|---|---|
DigiKey Part Number | F1082-ND |
Manufacturer | |
Manufacturer Product Number | 0KLK020.T |
Description | FUSE CARTRIDGE 20A 600VAC/500VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,28000 Kč | 578,28 Kč |
| 5 | 479,80400 Kč | 2 399,02 Kč |
| 10 | 442,65900 Kč | 4 426,59 Kč |
| 50 | 366,73840 Kč | 18 336,92 Kč |
| 100 | 337,97120 Kč | 33 797,12 Kč |
| 250 | 322,24624 Kč | 80 561,56 Kč |
| Unit Price without VAT: | 578,28000 Kč |
|---|---|
| Unit Price with VAT: | 699,71880 Kč |






