
0KLK015.T | |
|---|---|
DigiKey Part Number | F1081-ND |
Manufacturer | |
Manufacturer Product Number | 0KLK015.T |
Description | FUSE CARTRIDGE 15A 600VAC/500VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15A 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,26000 Kč | 607,26 Kč |
| 5 | 503,78400 Kč | 2 518,92 Kč |
| 10 | 464,79100 Kč | 4 647,91 Kč |
| 50 | 385,07400 Kč | 19 253,70 Kč |
| 100 | 354,87040 Kč | 35 487,04 Kč |
| 250 | 318,27928 Kč | 79 569,82 Kč |
| 500 | 292,90152 Kč | 146 450,76 Kč |
| Unit Price without VAT: | 607,26000 Kč |
|---|---|
| Unit Price with VAT: | 734,78460 Kč |





