KLK Series Midget
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0KLK004.T

DigiKey Part Number
5666-0KLK004.T-ND
Manufacturer
Manufacturer Product Number
0KLK004.T
Description
FUSE CRTRDG 4A 600VAC/500VDC 5AG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4A 600 VAC 500 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
4A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
500 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, QPL, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA AC, 50kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1539,91000 Kč539,91 Kč
5447,88600 Kč2 239,43 Kč
10413,22600 Kč4 132,26 Kč
50342,38280 Kč17 119,14 Kč
100313,53110 Kč31 353,11 Kč
250283,01720 Kč70 754,30 Kč
500260,46374 Kč130 231,87 Kč
Manufacturers Standard Package
Unit Price without VAT:539,91000 Kč
Unit Price with VAT:653,29110 Kč