


0FLQ030.T | |
|---|---|
DigiKey Part Number | 5666-0FLQ030.T-ND |
Manufacturer | |
Manufacturer Product Number | 0FLQ030.T |
Description | FUSE CARTRIDGE 30A 500VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30A 500 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,13000 Kč | 664,13 Kč |
| 5 | 551,02600 Kč | 2 755,13 Kč |
| 10 | 508,35300 Kč | 5 083,53 Kč |
| 50 | 349,70300 Kč | 17 485,15 Kč |
| 100 | 323,74340 Kč | 32 374,34 Kč |
| Unit Price without VAT: | 664,13000 Kč |
|---|---|
| Unit Price with VAT: | 803,59730 Kč |


