


0FLM025.T | |
|---|---|
DigiKey Part Number | F1790-ND |
Manufacturer | |
Manufacturer Product Number | 0FLM025.T |
Description | FUSE CARTRIDGE 25A 250VAC/125VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, PSE, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.00275 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,25000 Kč | 287,25 Kč |
| 5 | 238,29600 Kč | 1 191,48 Kč |
| 10 | 207,17500 Kč | 2 071,75 Kč |
| 50 | 182,26660 Kč | 9 113,33 Kč |
| 100 | 152,85890 Kč | 15 285,89 Kč |
| 250 | 142,25224 Kč | 35 563,06 Kč |
| 500 | 138,64948 Kč | 69 324,74 Kč |
| 1 000 | 128,80751 Kč | 128 807,51 Kč |
| Unit Price without VAT: | 287,25000 Kč |
|---|---|
| Unit Price with VAT: | 347,57250 Kč |





