FLM SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0FLM01.5T

DigiKey Part Number
5666-0FLM01.5T-ND
Manufacturer
Manufacturer Product Number
0FLM01.5T
Description
FUSE CRTRDGE 1.5A 250VAC/125VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.5A 250 VAC 125 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1.5A
Voltage Rating - AC
250 VAC
Voltage Rating - DC
125 VDC
Response Time
Slow Blow
Applications
Motor Protection
Features
-
Class
-
Approval Agency
CSA, PSE, QPL, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
DC Cold Resistance
0.339 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,16000 Kč293,16 Kč
5243,22200 Kč1 216,11 Kč
10211,57600 Kč2 115,76 Kč
50186,02220 Kč9 301,11 Kč
100171,49350 Kč17 149,35 Kč
250153,90364 Kč38 475,91 Kč
500141,71258 Kč70 856,29 Kč
1 000131,74609 Kč131 746,09 Kč
Manufacturers Standard Package
Unit Price without VAT:293,16000 Kč
Unit Price with VAT:354,72360 Kč