
0FLM008.T | |
---|---|
DigiKey Part Number | 5666-0FLM008.T-ND |
Manufacturer | |
Manufacturer Product Number | 0FLM008.T |
Description | FUSE CARTRIDGE 8A 250VAC/125VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, PSE, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.01247 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 262,04000 Kč | 262,04 Kč |
5 | 217,42400 Kč | 1 087,12 Kč |
10 | 200,59300 Kč | 2 005,93 Kč |
50 | 168,36060 Kč | 8 418,03 Kč |
100 | 153,32130 Kč | 15 332,13 Kč |
250 | 137,60964 Kč | 34 402,41 Kč |
500 | 126,72014 Kč | 63 360,07 Kč |
1 000 | 116,61384 Kč | 116 613,84 Kč |
Unit Price without VAT: | 262,04000 Kč |
---|---|
Unit Price with VAT: | 317,06840 Kč |