


0FLM002.T | |
|---|---|
DigiKey Part Number | F1003-ND |
Manufacturer | |
Manufacturer Product Number | 0FLM002.T |
Description | FUSE CARTRIDGE 2A 250VAC/125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, PSE, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.2191 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,59000 Kč | 245,59 Kč |
| 5 | 203,71800 Kč | 1 018,59 Kč |
| 10 | 187,97000 Kč | 1 879,70 Kč |
| 50 | 155,84580 Kč | 7 792,29 Kč |
| 100 | 143,68530 Kč | 14 368,53 Kč |
| 250 | 128,96768 Kč | 32 241,92 Kč |
| 500 | 118,76808 Kč | 59 384,04 Kč |
| 1 000 | 109,30147 Kč | 109 301,47 Kč |
| Unit Price without VAT: | 245,59000 Kč |
|---|---|
| Unit Price with VAT: | 297,16390 Kč |



