
MAHC0001ZXJB | |
|---|---|
DigiKey Part Number | 5346-MAHC0001ZXJB-ND |
Manufacturer | |
Manufacturer Product Number | MAHC0001ZXJB |
Description | FUSE HLDR MAXI BLADE 32V 60A |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | MAHC0001ZXJB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | MAXI® | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 174,63000 Kč | 1 174,63 Kč |
| 5 | 974,35000 Kč | 4 871,75 Kč |
| 10 | 898,75600 Kč | 8 987,56 Kč |
| 50 | 744,10620 Kč | 37 205,31 Kč |
| 100 | 685,44190 Kč | 68 544,19 Kč |
| 250 | 614,33680 Kč | 153 584,20 Kč |
| Unit Price without VAT: | 1 174,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 421,30230 Kč |




