New Product
Fuse Holder 60 A 32V 1 Circuit Blade Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAHC0001ZXJA

DigiKey Part Number
5346-MAHC0001ZXJA-ND
Manufacturer
Manufacturer Product Number
MAHC0001ZXJA
Description
FUSE HOLDER ACCESSORIES
Customer Reference
Detailed Description
Fuse Holder 60 A 32V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
MAHC0001ZXJA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
MAXI®
Mfr
Fuse Type
Blade
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Orientation
Horizontal
Fuse Size
1.161" L x 0.374" W (29.5mm x 9.5mm)
Termination Style
Wire Leads
Current Rating (Amps)
60 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1497,44000 Kč497,44 Kč
5412,77800 Kč2 063,89 Kč
10380,82000 Kč3 808,20 Kč
50315,55380 Kč15 777,69 Kč
Unit Price without VAT:497,44000 Kč
Unit Price with VAT:601,90240 Kč