
JBPT0002Z-NC | |
|---|---|
DigiKey Part Number | JBPT0002Z-NC-ND |
Manufacturer | |
Manufacturer Product Number | JBPT0002Z-NC |
Description | CONN TERM STUD THREADED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Flanged Stud, Heavy Duty Connector Threaded |
Datasheet | Datasheet |
Category | Terminal Type Flanged Stud, Heavy Duty |
Manufacturer Littelfuse/Commercial Vehicle Products | Termination Threaded |
Packaging Bulk | Color Black |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 089,09000 Kč | 2 089,09 Kč |
| 10 | 1 557,02300 Kč | 15 570,23 Kč |
| 25 | 1 427,43560 Kč | 35 685,89 Kč |
| 50 | 1 352,72060 Kč | 67 636,03 Kč |
| 100 | 1 294,14870 Kč | 129 414,87 Kč |
| Unit Price without VAT: | 2 089,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 527,79890 Kč |




