
JBPT0001Z | |
|---|---|
DigiKey Part Number | F10886-ND |
Manufacturer | |
Manufacturer Product Number | JBPT0001Z |
Description | CONN TERM STUD THREADED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Flanged Stud, Heavy Duty Connector Threaded |
Datasheet | Datasheet |
Category | Terminal Type Flanged Stud, Heavy Duty |
Manufacturer Littelfuse/Commercial Vehicle Products | Termination Threaded |
Packaging Bulk | Color Red |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 411,83000 Kč | 2 411,83 Kč |
| 10 | 1 807,10900 Kč | 18 071,09 Kč |
| 25 | 1 660,87480 Kč | 41 521,87 Kč |
| 80 | 1 530,35000 Kč | 122 428,00 Kč |
| Unit Price without VAT: | 2 411,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 918,31430 Kč |





