
FHBD56B | |
|---|---|
DigiKey Part Number | 5346-FHBD56B-ND |
Manufacturer | |
Manufacturer Product Number | FHBD56B |
Description | MEGA MIDI FUSE HOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 650 A 120V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products MEGA® |
Mfr | Fuse Type Bolt Down |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 2.906" L x 0.748" W x 0.390" H (73.80mm x 19.00mm x 9.90mm) | Termination Style Bolt Down |
Current Rating (Amps) 650 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,65000 Kč | 438,65 Kč |
| 5 | 363,93800 Kč | 1 819,69 Kč |
| 48 | 279,61896 Kč | 13 421,71 Kč |
| 96 | 257,74167 Kč | 24 743,20 Kč |
| 144 | 245,69264 Kč | 35 379,74 Kč |
| 288 | 226,28115 Kč | 65 168,97 Kč |
| 528 | 210,45684 Kč | 111 121,21 Kč |
| 1 008 | 194,66938 Kč | 196 226,74 Kč |
| Unit Price without VAT: | 438,65000 Kč |
|---|---|
| Unit Price with VAT: | 530,76650 Kč |








