New Product
Fuse Block 650 A 120V 1 Circuit Bolt Down Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 650 A 120V 1 Circuit Bolt Down Chassis Mount

FHBD56A

DigiKey Part Number
5346-FHBD56A-ND
Manufacturer
Manufacturer Product Number
FHBD56A
Description
MEGA MIDI FUSE HOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Block 650 A 120V 1 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
FHBD56A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
650 A
For Use With/Related Products
MIDI
Fuse Type
Bolt Down
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
Bolt Down
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1438,65000 Kč438,65 Kč
5363,93800 Kč1 819,69 Kč
48279,61896 Kč13 421,71 Kč
96257,74167 Kč24 743,20 Kč
144245,69264 Kč35 379,74 Kč
288226,28115 Kč65 168,97 Kč
528210,45684 Kč111 121,21 Kč
1 008194,66938 Kč196 226,74 Kč
Manufacturers Standard Package
Unit Price without VAT:438,65000 Kč
Unit Price with VAT:530,76650 Kč