


DCNLEV50-CA | |
|---|---|
DigiKey Part Number | 5346-DCNLEV50-CA-ND |
Manufacturer | |
Manufacturer Product Number | DCNLEV50-CA |
Description | DC CONTACTOR 50A 900V 24VIN |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Littelfuse/Commercial Vehicle Products | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Obsolete | Must Release Voltage 2.4 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 24VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 250 mA |
Contact Rating (Current) 50 A | Coil Power 6W |
Switching Voltage 750VDC - Nom | Coil Resistance 96Ohms |



