
GV241CAB | |
|---|---|
DigiKey Part Number | 3596-GV241CAB-ND |
Manufacturer | |
Manufacturer Product Number | GV241CAB |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV241CAB Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 97 mA |
Contact Rating (Current) 400 A | Coil Power 2.3W |
Switching Voltage 800VDC - Nom | Coil Resistance 247.42Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GV241CAC | Sensata-Gigavac Clean Energy | 27 | 3596-GV241CAC-ND | 3 836,33000 Kč | Parametric Equivalent |
| GV242CAB | Sensata-Gigavac Clean Energy | 0 | 3596-GV242CAB-ND | 3 322,94688 Kč | Parametric Equivalent |
| AREV250-CA | Altran Magnetics, LLC | 23 | 2040-AREV250-CA-ND | 1 512,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 836,33000 Kč | 3 836,33 Kč |
| 24 | 3 268,17250 Kč | 78 436,14 Kč |
| 48 | 3 155,71063 Kč | 151 474,11 Kč |
| Unit Price without VAT: | 3 836,33000 Kč |
|---|---|
| Unit Price with VAT: | 4 641,95930 Kč |





