Contactor SPST-NO (1 Form A) 40 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (1 Form A) 40 A 12VDC Coil Chassis Mount
Littelfuse High-Voltage DC Contactor Relays

DCNHS40NG12

DigiKey Part Number
5346-DCNHS40NG12-ND
Manufacturer
Manufacturer Product Number
DCNHS40NG12
Description
High Current Switches
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 40 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DCNHS40NG12 Models
Product Attributes
Filter Similar Products
Category
Termination Style
Stud, Wire Leads
Manufacturer
Littelfuse/Commercial Vehicle Products
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
8.4 VDC
Packaging
Bulk
Must Release Voltage
1 VDC
Part Status
Obsolete
Contact Material
Copper
Mounting Type
Chassis Mount
Operate Time
30 ms
Coil Voltage
12VDC
Release Time
30 ms
Contact Form
SPST-NO (1 Form A)
Coil Current
250 mA
Contact Rating (Current)
40 A
Coil Power
3W
Switching Voltage
1000VDC - Max
Coil Resistance
48Ohms
Features
Sealed - Fully
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCNEVT150-BLittelfuse/Commercial Vehicle Products65346-DCNEVT150-B-ND4 042,95000 KčMFR Recommended
In-Stock: 39
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 900,53000 Kč1 900,53 Kč
101 692,46000 Kč16 924,60 Kč
Unit Price without VAT:1 900,53000 Kč
Unit Price with VAT:2 299,64130 Kč