MFR Recommended



DCNHR50QF12 | |
|---|---|
DigiKey Part Number | 5346-DCNHR50QF12-ND |
Manufacturer | |
Manufacturer Product Number | DCNHR50QF12 |
Description | DC CONTACTOR CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 50 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNHR50QF12 Models |
Category | Features Auxiliary Contacts |
Manufacturer Littelfuse/Commercial Vehicle Products | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 8.4 VDC |
Part Status Obsolete | Must Release Voltage 1 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 541.7 mA |
Contact Rating (Current) 50 A | Coil Power 6.5W |
Switching Voltage 900VDC - Max | Coil Resistance 22.15Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCNLEV50-BA | Littelfuse Inc. | 114 | 1294-DCNLEV50-BA-CHP | 0,00000 Kč | MFR Recommended |
| MX110BEB | Sensata-Gigavac Clean Energy | 0 | 3596-MX110BEB-ND | 21 282,31333 Kč | Similar |



