


DCNLEV50-BA | |
|---|---|
DigiKey Part Number | 5346-DCNLEV50-BA-ND |
Manufacturer | |
Manufacturer Product Number | DCNLEV50-BA |
Description | DC CONTACTOR 50A 900V 12VIN |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Littelfuse/Commercial Vehicle Products | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 12VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 461 mA |
Contact Rating (Current) 50 A | Coil Power 5.5W |
Switching Voltage 750VDC - Nom | Coil Resistance 26Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALEV50-BA | Altran Magnetics, LLC | 3 | 2040-ALEV50-BA-ND | 645,48000 Kč | Similar |

