DCNHR20PF12-01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse/Commercial Vehicle Products
In Stock: 99
Unit Price: 1 271,01000 Kč
Datasheet

Similar


TDK
In Stock: 16
Unit Price: 2 168,04000 Kč
Datasheet
Contactor SPST-NO (1 Form A) 20 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (1 Form A) 20 A 12VDC Coil Chassis Mount
Littelfuse High-Voltage DC Contactor Relays

DCNHR20PF12-01

DigiKey Part Number
5346-DCNHR20PF12-01-ND
Manufacturer
Manufacturer Product Number
DCNHR20PF12-01
Description
DC CONTACTOR CVP RELAY
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 20 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DCNHR20PF12-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
Littelfuse/Commercial Vehicle Products
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
9 VDC
Packaging
Bulk
Must Release Voltage
1 VDC
Part Status
Obsolete
Operate Time
25 ms
Mounting Type
Chassis Mount
Release Time
12 ms
Coil Voltage
12VDC
Coil Current
291.7 mA
Contact Form
SPST-NO (1 Form A)
Coil Power
3.5W
Contact Rating (Current)
20 A
Coil Resistance
41.14Ohms
Switching Voltage
900VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCNSEV30-BLittelfuse/Commercial Vehicle Products995346-DCNSEV30-B-ND1 271,01000 KčMFR Recommended
B88269X3230C011TDK16495-B88269X3230C011-ND2 168,04000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes