


883-084 | |
|---|---|
DigiKey Part Number | F9154-ND |
Manufacturer | |
Manufacturer Product Number | 883-084 |
Description | TPA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | TPA HWB18 |
Datasheet | Datasheet |
EDA/CAD Models | 883-084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | TPA | |
For Use With/Related Products | HWB18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 5 | 22,18600 Kč | 110,93 Kč |
| 10 | 20,48200 Kč | 204,82 Kč |
| 50 | 16,99580 Kč | 849,79 Kč |
| 100 | 15,68010 Kč | 1 568,01 Kč |
| 300 | 13,79617 Kč | 4 138,85 Kč |
| 600 | 12,72087 Kč | 7 632,52 Kč |
| 1 200 | 11,72415 Kč | 14 068,98 Kč |
| 5 100 | 10,42846 Kč | 53 185,15 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |



