
873-032 | |
|---|---|
DigiKey Part Number | F9119-ND |
Manufacturer | |
Manufacturer Product Number | 873-032 |
Description | COVER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Cover HWB18 |
Datasheet | Datasheet |
EDA/CAD Models | 873-032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | HWB18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,64000 Kč | 166,64 Kč |
| 5 | 138,27000 Kč | 691,35 Kč |
| 10 | 123,48000 Kč | 1 234,80 Kč |
| 80 | 85,99150 Kč | 6 879,32 Kč |
| 160 | 85,29494 Kč | 13 647,19 Kč |
| 320 | 84,69544 Kč | 27 102,54 Kč |
| 560 | 79,62155 Kč | 44 588,07 Kč |
| 1 040 | 78,20223 Kč | 81 330,32 Kč |
| Unit Price without VAT: | 166,64000 Kč |
|---|---|
| Unit Price with VAT: | 201,63440 Kč |




